Kasp Padlock Brass Padlock, 4.8 mm Shackle, 30mm Body
- RS Stock No.:
- 794-931
- Mfr. Part No.:
- K12530
- Brand:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
$21.73
(exc. GST)
$23.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.73 |
*price indicative
- RS Stock No.:
- 794-931
- Mfr. Part No.:
- K12530
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4.8mm | |
| Shackle Length | 17mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4.8mm | ||
Shackle Length 17mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers superior security for safeguarding your belongings, combining durability with practical design. Designed for reliability, it features a robust construction suitable for various applications.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism provides increased resistance to tampering
Solid brass body ensures durability and corrosion resistance
Anti pick mushroom pins deters locks from being picked
Paracentric keyway allows efficient key insertion and higher security
- RS Stock No. 0794754
- Mfr. Part No. K12530L70BD
Each
$29.89
- RS Stock No. 0794752
- Mfr. Part No. K12530D
Each
$21.73
- RS Stock No. 0794964
- Mfr. Part No. K19070D
Each
$264.24
- RS Stock No. 0794731
- Mfr. Part No. K12030
Each
$17.59
Related links
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- ABUS Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body









