Kasp Combination Aluminium Body, Steel Padlock, 21 mm Shackle Length, 3 mm Diameter, 20mm Body
- RS Stock No.:
- 794-907
- Mfr. Part No.:
- K10520GRED
- Brand:
- Kasp
Subtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.24 |
*price indicative
- RS Stock No.:
- 794-907
- Mfr. Part No.:
- K10520GRED
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 21mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium Body, Steel | |
| Colour | Green | |
| Width | 20mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 21mm | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium Body, Steel | ||
Colour Green | ||
Width 20mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Aluminium combination padlock is a robust security solution featuring a 20mm body designed for convenience and reliable protection.
Anodised aluminium body ensures durability
Steel shackle provides enhanced strength
Nickel plated brass dials offer smooth operation
3 digit resettable combination for personalised security
Lock width: 20 mm for versatile application
Shackle diameter: 3 mm supports reinforced security
Internal shackle height: 21 mm accommodates various locking scenarios
- RS Stock No. 0794719
- Mfr. Part No. K10520REDD
Each
$18.24
- RS Stock No. 0794718
- Mfr. Part No. K10520PIND
Each
$18.24
- RS Stock No. 0794906
- Mfr. Part No. K10520BLUD
Each
$18.24
- RS Stock No. 7040216
- Mfr. Part No. 145/20 Titanium
Each
$24.88
Related links
- Kasp Combination Aluminium Body 3 mm Shackle, 20mm Body
- Kasp Combination Aluminium Padlock 20mm Body
- Kasp Combination Aluminium Body 5 mm Shackle, 30mm Body
- Kasp Combination Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body












