Kasp Combination Aluminium Body, Steel Padlock, 5 mm Shackle, 30mm Body

N

Subtotal (1 unit)*

$23.49

(exc. GST)

$25.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.49

*price indicative

RS Stock No.:
794-721
Mfr. Part No.:
K10530GRED
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination

Product Type

Padlock

Shackle Diameter

5mm

Shackle Length

27mm

Indoor/Outdoor

Outdoor

Material

Aluminium Body, Steel

Colour

Green

Width

30mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Aluminium combination padlock offers robust security with a Compact design. Its primary function is to safeguard belongings effectively, ensuring peace of mind for users seeking reliable protection.

Anodised aluminium body provides durability and resistance to corrosion

Steel shackle enhances strength while allowing easy application

Nickel plated brass dials ensure smooth operation and longevity

Features a 3-digit resettable combination for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy