ABUS Key Lock Stainless Steel Padlock, 20 mm Shackle Length, 3 mm Diameter, 16mm Body
- RS Stock No.:
- 518-584
- Mfr. Part No.:
- 9325
- Brand:
- ABUS
Subtotal (1 unit)*
$21.10
(exc. GST)
$23.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 139 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.10 |
*price indicative
- RS Stock No.:
- 518-584
- Mfr. Part No.:
- 9325
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key Lock | |
| Product Type | Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Material | Stainless Steel | |
| Width | 16mm | |
| Application | To Secure Valuables | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key Lock | ||
Product Type Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Material Stainless Steel | ||
Width 16mm | ||
Application To Secure Valuables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS 65MB/15 padlock is crafted from solid brass, ensuring durability and resistance to corrosion. Its hardened steel shackle, coated with NANO PROTECT, provides enhanced security against cutting and wear. It is designed for low to medium security needs, it is ideal for securing valuables or goods of lesser value or at a low risk of theft.
Precision pin tumbler cylinder
Key locking type
Brass colour
Related links
- SAM Keyed Brass Padlock 16 mm Body
- ABUS Key Lock Aluminium Padlock Weatherproof 40.08 mm Body
- ABUS Key Lock Aluminium Safety Padlock Weatherproof Keyed Alike 40.08 mm Body
- ABUS Key Steel Padlock Weatherproof 70 mm Body
- ABUS Key Steel Padlock Weatherproof 53 mm Body
- ABUS Key Steel Padlock Weatherproof 50 mm Body
- ABUS Key Steel Padlock Weatherproof 44 mm Body
- ABUS Key Steel Padlock Weatherproof 51 mm Body
