Ideal Industries Padlock Steel Padlock, 38 mm Diameter
- RS Stock No.:
- 146-977
- Mfr. Part No.:
- K-8334
- Brand:
- Ideal Industries
Subtotal (1 unit)*
$32.79
(exc. GST)
$36.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.79 |
*price indicative
- RS Stock No.:
- 146-977
- Mfr. Part No.:
- K-8334
- Brand:
- Ideal Industries
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
| Brand | Ideal Industries | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 38mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Red | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 38mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Red | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Safety Lockout Padlock Red
The Ideal Industries Safety padlocks are specialized padlocks designed for use in safety applications where the identification and control of locked-out equipment are crucial.
Durable Xenoy lightweight body
Related links
- ABUS Key Aluminium 6.5 mm Shackle, 38 mm Body
- Brady Key Nylon Padlock Weatherproof 38 mm Body
- Brady Key Steel 6.35 mm Shackle, 38 mm Body
- Brady Key Steel 6.35 mm Shackle, 38 mm Body
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 38 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38 mm Body
- ABUS Key Steel 6.5 mm Shackle, 38 mm Body
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle