3M Transparent Scotch 311 Packing Tape, 990 m x 48mm
- RS Stock No.:
- 269-5244
- Mfr. Part No.:
- 7100220358
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-5244
- Mfr. Part No.:
- 7100220358
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 48mm | |
| Length | 990m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Elongation at Break | 125% | |
| Trade Name | Scotch 311 | |
| Tensile Strength | 43.8N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 48mm | ||
Length 990m | ||
Thickness 50μm | ||
Colour Transparent | ||
Elongation at Break 125% | ||
Trade Name Scotch 311 | ||
Tensile Strength 43.8N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Scotch Series Packing Tape, 48mm Width, 990m Length - 7100220358
This packing tape is a versatile industrial solution designed for box sealing, splicing, and recuperation. Constructed from polypropylene film, this transparent tape measures 48mm in width and spans 990m in length. With a thickness of 0.05mm, it provides robust performance under various conditions, making it suitable for light to medium-weight boxes.
Features & Benefits
• Adheres effectively to a wide range of surfaces
• Performs well in both cold and damp environments
• Resistant to edge tears and splits for reliable sealing
• Conformable backing ensures better application
• High-strength tape maintains integrity even in extreme temperatures
Applications
• Ideal for sealing cardboard boxes for transportation
• Used for splicing and recuperating various packaging materials
• Suitable for freezer and refrigeration
• Effective in humidity-controlled environments
What temperatures can be tolerated when using this tape?
It functions well at temperatures ranging from -6.6 °C to 10 °C, making it reliable even in refrigeration settings.
How does the product maintain its performance when stored?
Optimal storage conditions are 4 °C to 26 °C at 40-50% relative humidity, allowing it to retain performance capabilities for up to 18 months when properly sealed.
Can it be dispensed manually, and what tools are recommended?
A variety of application equipment is available, including manual tape dispensers, ensuring ease of use across different settings.
What type of boxes can it be used on?
It adheres well to recycled cardboard, making it suitable for environmentally friendly packaging solutions.
How does it compare to traditional adhesive tape in performance?
This tape offers superior tensile strength and elongation, providing better durability and resistance to tearing under stress.
Related links
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 50 m x 48mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 914 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm