3M White, Transparent 700003536 Packing Tape, 50 m x 50mm

Subtotal (1 box of 18 units)*

$293.43

(exc. GST)

$322.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$293.43$16.302

*price indicative

RS Stock No.:
286-0640
Mfr. Part No.:
7000035363x18
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

50m

Thickness

120μm

Pre-printed

Yes

Colour

White, Transparent

Elongation at Break

40%

Adhesive Material

Rubber Resin

Tensile Strength

150N/cm

Trade Name

700003536

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
IT

3M Scotch Series Packing Tape, 50mm Width, 50m Length - 7000035363x18


This packing tape is a reliable solution for various packaging needs, featuring a robust polypropylene film backing. With a width of 50mm and a length of 50m, this durable tape is designed to secure packages effectively. The clear tape is ideal for visibility without compromising strength, allowing for seamless integration into your packaging processes.

Features & Benefits


• Constructed from polypropylene film for enhanced durability

• 50mm wide tape provides ample coverage for securing packages

• 6% elongation at break allows for flexibility during usage

• Suitable for use in demanding environments with heavy-duty needs

Applications


• Ideal for securing boxes during shipping

• Used for bundling materials in industrial settings

• Effective for sealing cartons in logistics and warehousing

• Suitable for various automation and mechanical assembly tasks

• Facilitates safe packaging of electronic components

What makes this tape suitable for heavy-duty applications?


The high tensile strength of 260N/cm alongside the robust polypropylene backing allows it to withstand significant stress and pressure, making it ideal for heavy-duty tasks in various industrial applications.

How does this packing tape perform in challenging environments?


The tape's thickness of 0.12mm combined with its elongation at break of 6% ensures it remains effective even in demanding conditions, such as variations in temperature and humidity often found in industrial environments.

Can this tape be used for packaging electronic components?


Yes, the clear tape provides ample visibility while ensuring a secure seal, making it perfect for packaging sensitive electronic components without risking damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy