Tesa Brown 64014 Low Noise Packing Tape, 66 m x 50mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 36

$412.51

(exc. GST)

$453.76

(inc. GST)

RS Stock No.:
249-8606
Mfr. Part No.:
64014-00039-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Low Noise Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

66m

Thickness

45μm

Colour

Brown

Dispenser Type

Manual, Automatic

Adhesive Material

Acrylic

Elongation at Break

140%

Adhesion Strength

2.4N/cm

Trade Name

64014

Tensile Strength

35N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 64014 is based on a PP-backing coated with a water based acrylic adhesive.

The special material combination guarantees a low noise unwinding behaviour

Water based acrylic adhesive

Light resistance

The product is chlorine free and based on derivatives of mineral oil only

The disposal by heat treatment is environmental friendly

Adhesive Material: Acrylic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy