Tesa Brown 4280 Packing Tape, 100 m x 48mm
- RS Stock No.:
- 249-8473
- Mfr. Part No.:
- 04280-00012-00
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
$498.33
(exc. GST)
$548.16
(inc. GST)
- RS Stock No.:
- 249-8473
- Mfr. Part No.:
- 04280-00012-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Plastic | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 48mm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 145% | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4280 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Plastic | ||
Width 48mm | ||
Length 100m | ||
Thickness 48mm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 145% | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4280 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4280 is a self-adhesive tape based on a 25μm PP-film and a synthetic rubber adhesive. The tape is ideal for sealing and packaging of light- and medium-weight cartons. Tesa 4280 performs best when applied in moderate temperatures and indoor settings.
The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser
The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast and precise positioning during application
The packing tape shows excellent adhesive properties on both polar and non-polar surfaces
Related links
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape
- Tesa Transparent Brown 4280 Packing Tape x 50mm
- Tesa Transparent 4280 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm

