Tesa Brown 4280 Packing Tape, 132 m x 50mm
- RS Stock No.:
- 781-151
- Mfr. Part No.:
- 04280-00036-00
- Brand:
- Tesa
Subtotal (1 pack of 48 units)*
$138.44
(exc. GST)
$152.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $138.44 | $2.884 |
*price indicative
- RS Stock No.:
- 781-151
- Mfr. Part No.:
- 04280-00036-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 132m | |
| Thickness | 42μm | |
| Colour | Brown | |
| Elongation at Break | 145% | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 40N/cm | |
| Adhesion Strength | 4.8N/cm | |
| Trade Name | 4280 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 132m | ||
Thickness 42μm | ||
Colour Brown | ||
Elongation at Break 145% | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 40N/cm | ||
Adhesion Strength 4.8N/cm | ||
Trade Name 4280 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Packing Tape is a versatile self-adhesive solution designed for packaging and sealing. It features a robust adhesive that ensures secure closure for light and medium-weight cartons.
Excellent adhesive properties on polar and non-polar surfaces
Available in three colors: white, brown, and transparent
Related links
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Brown 4280 Packing Tape, 66 m x 48mm
- Tesa Transparent Brown 4280 Packing Tape x 50mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
- Tesa Tesa 4280 PV0 Transparent Packing Tape, 66m x 25mm
- Tesa Transparent Packing Tape
- Tesa Yellow Tesa 60404 Colored Packing Tape, 66 m x 12mm
