Tesa Tesa 4101 Transparent Packing Tape, 66m x 25mm
- RS Stock No.:
- 665-016
- Mfr. Part No.:
- 04101-00013-02
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-016
- Mfr. Part No.:
- 04101-00013-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Hydrate Cellulose | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 0.051mm | |
| Colour | Transparent | |
| Series | Tesa 4101 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Hydrate Cellulose | ||
Width 25mm | ||
Length 66m | ||
Thickness 0.051mm | ||
Colour Transparent | ||
Series Tesa 4101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4101 PV2 Tape is based on a cellulose hydrate film coated with a rubber adhesive. The backing, which is composed of a sustainable material, is characterised by a high rigidity and low electrostatic charging. For this reason long strips of the tape can be dispensed without any curling. The tape can easily be torn by hand. Cellulose Hydrate film can be cleanly cut (separated) by an subjacent tesa tear strip.
Good hand tearability
Low unwinding force
Transparency
Low unwinding force
Transparency
Related links
- Tesa Tesa 4280 PV0 Transparent Packing Tape, 66m x 25mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
- Tesa Transparent 4101 Packing Tape
- 3M Transparent Packing Tape, 66m x 50mm
- Tesa Tesa 60404 Colored Blue Packing Tape, 66m x 9mm
- Tesa Tesa 60404 Colored Green Packing Tape, 66m x 9mm
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
