Tesa Tesa 60404 Colored Green Packing Tape, 66m x 9mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$9.46

(exc. GST)

$10.41

(inc. GST)

RS Stock No.:
665-002
Mfr. Part No.:
60404-00041-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

PVC Film

Width

9mm

Length

66m

Thickness

0.067mm

Colour

Green

Series

Tesa 60404 Colored

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 60404 Tape is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.

Good adhesion even in recycled cartons
Excellent tack and long lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy