Tesa Chamois Packing Tape, 66 m x 75mm

Subtotal (1 unit)*

$13.22

(exc. GST)

$14.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.22

*price indicative

RS Stock No.:
636-717
Mfr. Part No.:
04195-00027-04
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

75mm

Length

66m

Thickness

60μm

Colour

Chamois

Dispenser Type

Automatic, Manual

Adhesive Material

Acrylic

Elongation at Break

140%

Tensile Strength

55N/cm

Adhesion Strength

3N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa High performance carton sealing tape is based on a PP backing with a special high tack water based acrylic adhesive mass. The excellent tack of the adhesive secures a good sealing immediately after applying it. Even tight packed boxes can be closed safely due to the good holding power and adhesive value. It is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.

It offers a low noise unwinding

It has a very good ageing and high temperature resistance for long storage times

It can be used on all common hand dispensers and machines

It can withstand comparably high storage temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy