JCS Hi-Torque 40 mm ID Black, Rubber, Zinc Plated Steel P-Clip
- RS Stock No.:
- 700-2959
- Mfr. Part No.:
- PCZR40RS
- Brand:
- JCS Hi-Torque
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$244.07
(exc. GST)
$268.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $244.07 | $4.881 | - |
| 5 - 9 | $241.94 | $4.839 | - |
| 10 - 29 | $237.10 | $4.742 | 2% |
| 30 + | $230.54 | $4.611 | 5% |
*price indicative
- RS Stock No.:
- 700-2959
- Mfr. Part No.:
- PCZR40RS
- Brand:
- JCS Hi-Torque
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS Hi-Torque | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 40mm | |
| Width | 12.6mm | |
| Coating Material | Rubber | |
| Material | Zinc Plated Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 6.6 mm | |
| Standards/Approvals | RoHS, BS 304 | |
| Select all | ||
|---|---|---|
Brand JCS Hi-Torque | ||
Product Type P-Clip | ||
Closed Inside Diameter 40mm | ||
Width 12.6mm | ||
Coating Material Rubber | ||
Material Zinc Plated Steel | ||
Colour Black | ||
Mounting Hole Diameter 6.6 mm | ||
Standards/Approvals RoHS, BS 304 | ||
- COO (Country of Origin):
- GB

P-clips, BZP Steel & Stainless Steel
A range of P-clips for secure clamping of pipes, conduits and cables.
Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel
Note
Not all of the sizes in the kit can be replenished from the RS standard range.
Related links
- JCS Hi-Torque 40 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 29 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 35 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 19 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 32 mm ID Black Zinc Plated Steel P-Clip
- JCS Hi-Torque 29 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 19 mm ID Black 304 Stainless Steel P-Clip
- JCS Hi-Torque 32 mm ID Black 304 Stainless Steel P-Clip
