MIKALOR 35mm Black, Stainless Steel P-Clip

Subtotal (1 bag of 5 units)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$31.06$6.212

*price indicative

RS Stock No.:
282-0877
Mfr. Part No.:
43004958
Brand:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Closed Inside Diameter

35mm

Width

15mm

Fixing Hole Diameter

6mm

Material

Stainless Steel

Stainless Steel Type

AISI 304

Colour

Black

COO (Country of Origin):
ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.

15 mm band
Stainless steel finish
Compliance to DIN 3016
Made from stainless steel AISI 304

Related links