MIKALOR 20mm Black, Stainless Steel P-Clip

Subtotal (1 bag of 10 units)*

$25.48

(exc. GST)

$28.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$25.48$2.548

*price indicative

RS Stock No.:
282-0704
Mfr. Part No.:
03004808
Brand:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Closed Inside Diameter

20mm

Width

15mm

Fixing Hole Diameter

6mm

Material

Stainless Steel

Stainless Steel Type

AISI 304

Colour

Black

COO (Country of Origin):
ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.

15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish

Related links