MIKALOR 17mm Black, Stainless Steel P-Clip
- RS Stock No.:
- 282-0701
- Mfr. Part No.:
- 03004779
- Brand:
- MIKALOR
Subtotal (1 bag of 25 units)*
$61.56
(exc. GST)
$67.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $61.56 | $2.462 |
*price indicative
- RS Stock No.:
- 282-0701
- Mfr. Part No.:
- 03004779
- Brand:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Closed Inside Diameter | 17mm | |
| Width | 15mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Stainless Steel | |
| Stainless Steel Type | AISI 304 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Closed Inside Diameter 17mm | ||
Width 15mm | ||
Fixing Hole Diameter 6mm | ||
Material Stainless Steel | ||
Stainless Steel Type AISI 304 | ||
Colour Black | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
Related links
- MIKALOR 17mm Black, Stainless Steel P-Clip
- Jubilee 17mm Black, Stainless Steel P Clip
- RS PRO 17mm Black, Stainless Steel P Clip
- MIKALOR 32mm Black, Stainless Steel P-Clip
- MIKALOR 14mm Black, Stainless Steel P-Clip
- MIKALOR 37mm Black, Stainless Steel P-Clip
- MIKALOR 15mm Black, Stainless Steel P-Clip
- MIKALOR 18mm Black, Stainless Steel P-Clip