MIKALOR, 304 Stainless Steel P-Clip
- RS Stock No.:
- 282-0697
- Mfr. Part No.:
- 03004744
- Brand:
- MIKALOR
Subtotal (1 bag of 25 units)*
$58.48
(exc. GST)
$64.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $58.48 | $2.339 |
*price indicative
- RS Stock No.:
- 282-0697
- Mfr. Part No.:
- 03004744
- Brand:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15 mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type P-Clip | ||
Width 15 mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish
Related links
- MIKALOR, 304 Stainless Steel P-Clip
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m