Jubilee 19 mm ID Black, Ethylene Propylene Diene Monomer Rubber, Zinc, Mild Steel P-Clip

Subtotal (1 bag of 20 units)*

$64.87

(exc. GST)

$71.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$64.87$3.244

*price indicative

RS Stock No.:
144-0658
Mfr. Part No.:
JPC019MS
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Closed Inside Diameter

19mm

Product Type

P-Clip

Width

12.7mm

Material

Mild Steel

Coating Material

Ethylene Propylene Diene Monomer Rubber, Zinc

Colour

Black

Mounting Hole Diameter

M 4/5

Standards/Approvals

LR, RoHS, BS 5315

COO (Country of Origin):
GB
Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction of our pipe clips means that there are no joins making the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. Jubilee P Clips conform to DIN3016.

Operating temperature range -50°C to 150°C

Good UV weathering resistance

Offers good resistance to creep

Delivers good abrasion resistance

Advanced resistance to ozone

Highly developed resistance to ageing

Halogen Free

Reinforced step not required

Jubilee P Clips are suitable for retaining pipes, cables and hoses. Jubilee P Clips are manufactured from a flexible steel or stainless steel one piece band with an ethylene-propylene-diene monomer (EPDM) rubber liner. The band features a stepped design to allow the clip to sit flush with the rubber liner in place. The single piece construction means that there are no joins which makes the clip very strong. The upper hole has an elongated design allowing easy fitting of the clip. The rubber liner is manufactured in a corresponding profile to be secure in its position on the clip and ensures a tight fit as well as vibration damping and sound insulation. EPDM rubber offers several advantages over alternatives such as, a wide operating temperature range, resistance to UV (ultra violet) weathering and resistance to creep. Jubilee P Clips are available in all of the most important standard sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy