Gaston Mille Black, White Over Shoe Cover, M, 1 Per Pack pack
- RS Stock No.:
- 283-7682
- Mfr. Part No.:
- MFPUM
- Brand:
- Gaston Mille
Subtotal (1 pair)*
$129.32
(exc. GST)
$142.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $129.32 |
*price indicative
- RS Stock No.:
- 283-7682
- Mfr. Part No.:
- MFPUM
- Brand:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Size | M | |
| Product Type | Over Shoe Cover | |
| Colour | Black, White | |
| Quantity Per Package | 1Per Pack | |
| Application | Food, Industrial | |
| Material | Steel, Polyurethane | |
| Resistance Features | Abrasion Resistant, Anti-Perforation | |
| Standards/Approvals | EN 12568 & EN ISO 20345, CE SRC, ASTM F2413-11 | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Size M | ||
Product Type Over Shoe Cover | ||
Colour Black, White | ||
Quantity Per Package 1Per Pack | ||
Application Food, Industrial | ||
Material Steel, Polyurethane | ||
Resistance Features Abrasion Resistant, Anti-Perforation | ||
Standards/Approvals EN 12568 & EN ISO 20345, CE SRC, ASTM F2413-11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille safety shoes feature safety toe, anti-slip and anti-perforation soles. These shoes are resistant to abrasion and hydrocarbons.
High performance grip
Wide fit
Related links
- Gaston Mille Black L, 1 Per Pack pack
- Gaston Mille Black S, 1 Per Pack pack
- DuPont White Over Shoe Cover 100 pack
- Tyvek White Over Shoe Cover 200 Per Pack pack
- 3M White Over Shoe Cover 300 Per Pack pack
- Medicom White Over Shoe Cover 400 Per Pack pack
- Tyvek White Over Shoe Cover 200 Per Pack pack
- Medicom White Over Shoe Cover 36 Per Pack pack
