Delta Plus Blue Reusable Overall, L
- RS Stock No.:
- 755-8001
- Mfr. Part No.:
- M6COMBMGT
- Manufacturer:
- Delta Plus
This image is representative of the product range
View all Overalls
3 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$126.63
(exc. GST)
$139.29
(inc. GST)
units | Per unit |
1 + | $126.63 |
- RS Stock No.:
- 755-8001
- Mfr. Part No.:
- M6COMBMGT
- Manufacturer:
- Delta Plus
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Navy Blue Panostyle Overall
Note
Standards
Note
Standards
Specifications
Attribute | Value |
Size | L |
Reusable/Disposable | Reusable |
Style | Overall |
Gender | Men |
Material | Cotton, PET |
Closure Type | Zipper |
Knee Pad Pocket | Yes |
Colour | Blue |