Delta Plus Blue Reusable Overall, XXL

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-8008
Mfr. Part No.:
M6COMBMXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XXL

Colour

Blue

Style

Overall

Reusable/Disposable

Reusable

Standards Met

CE Approved

Gender

Unisex

Material

Cotton, PET

Closure Type

Zipper

Knee Pad Pocket

Yes

Hooded

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Navy Blue Panostyle Overall


Panostyle working overall
Polyester cotton material
Zip fastening
Elasticated waist and wrist
7 pockets
Protects against superficial mecahnical effects and minor risks
General purpose use
Machine washable
Contains no known carcinogenic or toxic substances
Contains no substances that may cause allergies

Note

To be worn closed, use against minor risks only.

Standards

EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC

Note

To be worn closed, use against minor risks only.

Standards

EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC