Flexitog Navy, Yellow Reusable Overall, L

Subtotal (1 unit)*

$295.63

(exc. GST)

$325.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.63

*price indicative

RS Stock No.:
276-9562
Mfr. Part No.:
X29S-L
Brand:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Overall

Size

L

Colour

Navy, Yellow

Hi-Vis

Yes

Reusable/Disposable

Reusable

Standards/Approvals

EN 342:2017

Gender

Men

Resistance Features

Cold Resistant

Material

Polyester

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The Flexitog endurance drive overall is designed for FLT drivers, providing maximum cold protection with Clo Insulation Teknica and a high back and front for extra torso protection in sub-zero temperatures.

Certified to EN 342-2017 standards with class 1 breathability

High front provides greater upper body protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy