ProGARM Orange Overall & Body Suits, S
- RS Stock No.:
- 283-0829
- Mfr. Part No.:
- 9144-HVO-36
- Brand:
- ProGARM
Subtotal (1 unit)*
$514.14
(exc. GST)
$565.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.14 |
*price indicative
- RS Stock No.:
- 283-0829
- Mfr. Part No.:
- 9144-HVO-36
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | S | |
| Product Type | Overall & Body Suits | |
| Sub Type | Unlined | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Standards/Approvals | EN 61482-2:2020, EN ISO 11612:2015, EN 13034:2005+A1:2009, EN 343:2019, EN ISO 11611:2015, EN 1149-5:2018, EN ISO 20471:2013+A1:2016 | |
| Material | Progarm Vxs, Fibre Inherent Woven Fabric | |
| Resistance Features | Waterproof, Heat Resistant | |
| Closure Type | Press Studs | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size S | ||
Product Type Overall & Body Suits | ||
Sub Type Unlined | ||
Hi-Vis Yes | ||
Colour Orange | ||
Standards/Approvals EN 61482-2:2020, EN ISO 11612:2015, EN 13034:2005+A1:2009, EN 343:2019, EN ISO 11611:2015, EN 1149-5:2018, EN ISO 20471:2013+A1:2016 | ||
Material Progarm Vxs, Fibre Inherent Woven Fabric | ||
Resistance Features Waterproof, Heat Resistant | ||
Closure Type Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
