ProGARM Orange Overall & Body Suits, 3XL

Subtotal (1 unit)*

$514.14

(exc. GST)

$565.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.14

*price indicative

RS Stock No.:
283-0828
Mfr. Part No.:
9144-HVO-56
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Overall & Body Suits

Size

3XL

Sub Type

Unlined

Hi-Vis

Yes

Colour

Orange

Standards/Approvals

EN 61482-2:2020, C1, EN 343:2019, EN 13034:2005+A1:2009, EN ISO 11612:2015, ELIM 9.3 cal/cm², B1, EN 1149-5:2018, Type 6, D1, Class 1, A1, Class 3/3/X, F1, EN ISO 20471:2013+A1:2016, ATPV 11 cal/cm², E1, EN ISO 11611:2015, APC 1

Resistance Features

Heat Resistant, Waterproof, Arc Resistant

Material

Fibre Inherent Woven Fabric, Progarm Vxs

Closure Type

Press Studs

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy