ProGARM Navy, Arc Resistant
- RS Stock No.:
- 283-0826
- Mfr. Part No.:
- 6100-NAV-R36
- Brand:
- ProGARM
Subtotal (1 unit)*
$480.64
(exc. GST)
$528.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $480.64 |
*price indicative
- RS Stock No.:
- 283-0826
- Mfr. Part No.:
- 6100-NAV-R36
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Navy | |
| Standards/Approvals | EN 1149-5:2018, A2, 4KA, ARC 2, 8CAL, ELIM =8cal/cm2, A1, F1, APC 1, E1, B1, EN 61482-2:2020, EN ISO 11611:2015, EN 13758-2:2003+A1:2006, C1, UPF 40+, EN ISO 11612:2015 | |
| Resistance Features | Arc Resistant | |
| Inside Leg | 33in | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Navy | ||
Standards/Approvals EN 1149-5:2018, A2, 4KA, ARC 2, 8CAL, ELIM =8cal/cm2, A1, F1, APC 1, E1, B1, EN 61482-2:2020, EN ISO 11611:2015, EN 13758-2:2003+A1:2006, C1, UPF 40+, EN ISO 11612:2015 | ||
Resistance Features Arc Resistant | ||
Inside Leg 33in | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM Navy Arc Flash Trousers, Regular
- ProGARM Navy, Arc Flash Protection
- ProGARM 7720 Men's Work Trouser Navy 36 in Waist 32in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 to 52 in Waist 32in Leg
- ProGARM Navy Arc Flash Trousers, S
- ProGARM Navy Arc Flash Trousers, 10
- ProGARM Navy Arc Flash Trousers, 14
- ProGARM Navy Arc Flash Trousers, L
