ProGARM Navy, Arc Flash Protection
- RS Stock No.:
- 270-8171
- Mfr. Part No.:
- 6100-NAV-R44
- Brand:
- ProGARM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 270-8171
- Mfr. Part No.:
- 6100-NAV-R44
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | EN 1149-5 | |
| Resistance Features | Arc Flash Protection | |
| Material | Progarm Vxs, Inherent Woven Weave | |
| Inside Leg | 80cm | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals EN 1149-5 | ||
Resistance Features Arc Flash Protection | ||
Material Progarm Vxs, Inherent Woven Weave | ||
Inside Leg 80cm | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
