ProGARM Orange, Anti-Static
- RS Stock No.:
- 278-4575
- Mfr. Part No.:
- 4693-HVO-T48
- Brand:
- ProGARM
Subtotal (1 unit)*
$807.02
(exc. GST)
$887.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.02 |
*price indicative
- RS Stock No.:
- 278-4575
- Mfr. Part No.:
- 4693-HVO-T48
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Orange | |
| Number of Pockets | 8 | |
| Standards/Approvals | EN ISO 11611:2015:Class 1/A1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm² | |
| Resistance Features | Anti-Static | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 33.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Orange | ||
Number of Pockets 8 | ||
Standards/Approvals EN ISO 11611:2015:Class 1/A1, EN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/F1, RIS 3279 Issue 2, EN 61482-2:2020:APC 1/ELIM=6.2 cal/cm²/ATPV=6.7 cal/cm² | ||
Resistance Features Anti-Static | ||
Material Inherent Woven Fabric | ||
Inside Leg 33.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Men's Lightweight Orange Coverall feature newest lightweight 240gms fabric, extremely breathable, coverall designed with intention of achieving lightest and most breathable results.
Maximum neck protection
Secure storage
Lifetime quality assurance
CE Certified
