ProGARM Navy, Orange, Anti-Static
- RS Stock No.:
- 278-4557
- Mfr. Part No.:
- 4658-HON-T44
- Brand:
- ProGARM
Subtotal (1 unit)*
$786.93
(exc. GST)
$865.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.93 |
*price indicative
- RS Stock No.:
- 278-4557
- Mfr. Part No.:
- 4658-HON-T44
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Navy, Orange | |
| Standards/Approvals | EN 61482-2:2018:APC 1/ATPV=8 cal/cm²/ARC 2, RIS 3279 Issue 1, EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11611:2015:Class 1/A1, N 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay | |
| Number of Pockets | 6 | |
| Resistance Features | Anti-Static | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 33.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Navy, Orange | ||
Standards/Approvals EN 61482-2:2018:APC 1/ATPV=8 cal/cm²/ARC 2, RIS 3279 Issue 1, EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11611:2015:Class 1/A1, N 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay | ||
Number of Pockets 6 | ||
Resistance Features Anti-Static | ||
Material Inherent Woven Fabric | ||
Inside Leg 33.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Premium two-tone coverall designed for both the utility and rail sectors. It offers a smart, stylish and comfortable option for operatives requiring protection against Arc Flash.
Lifetime quality assurance
Ample space
Easy removal
Lighter weight
Safe and secure
