Sioen Overall & Body Suits, 86 → 135 cm, L
- RS Stock No.:
- 273-1620
- Mfr. Part No.:
- 4964A2FC1C38-L
- Brand:
- Sioen
This image is representative of the product range
Subtotal (1 unit)*
$212.10
(exc. GST)
$233.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.10 |
*price indicative
- RS Stock No.:
- 273-1620
- Mfr. Part No.:
- 4964A2FC1C38-L
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | L | |
| Product Type | Overall & Body Suits | |
| Standards/Approvals | No | |
| Chest Size | 86 → 135 cm | |
| Resistance Features | Anti-Static | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size L | ||
Product Type Overall & Body Suits | ||
Standards/Approvals No | ||
Chest Size 86 → 135 cm | ||
Resistance Features Anti-Static | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
