Sioen Orange Overall, 86 → 135 cm, 2XL

Subtotal (1 unit)*

$211.55

(exc. GST)

$232.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.55

*price indicative

RS Stock No.:
273-1617
Mfr. Part No.:
4964A2FC1C38-2XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

2XL

Product Type

Overall

Colour

Orange

Standards/Approvals

No

Chest Size

86 → 135 cm

Length

2m

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy