Portwest Navy, Convective and Contact Heat, Flame Resistant, Certified Protection Against Molten Metal Splash,

Subtotal (1 unit)*

$115.45

(exc. GST)

$127.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.45

*price indicative

RS Stock No.:
271-8939
Mfr. Part No.:
C030NVRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1)

Material

100% Cotton

Resistance Features

Convective and Contact Heat, Flame Resistant, Certified Protection Against Molten Metal Splash, Protection Against Radiant

Closure Type

Concealed

Length

600mm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest CE Safe-Welder Coverall is a great choice for welders and industrial workers who are exposed to heat. The side elastic gives the wearer a more comfortable fit and multiple pockets keep tools and personal belongings safe.

•Quick and easy side access

•Concealed stud front for easy access

•Stud adjustable cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy