Portwest Red, Black Coverall, 12
- RS Stock No.:
- 271-8408
- Mfr. Part No.:
- FW74BKR47
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 pair)*
$120.69
(exc. GST)
$132.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $120.69 |
*price indicative
- RS Stock No.:
- 271-8408
- Mfr. Part No.:
- FW74BKR47
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 12 | |
| Product Type | Coverall | |
| Sub Type | Overall | |
| Colour | Red, Black | |
| Standards/Approvals | EN ISO 20345:2022 S5 | |
| Gender | Unisex | |
| Material | Polyvinyl Chloride, Nitrile | |
| Resistance Features | Anti-Static, Waterproof, Slip Resistant, Pierce Resistant, Oil Resistant, Fuel Resistant | |
| Closure Type | Lace Up | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 12 | ||
Product Type Coverall | ||
Sub Type Overall | ||
Colour Red, Black | ||
Standards/Approvals EN ISO 20345:2022 S5 | ||
Gender Unisex | ||
Material Polyvinyl Chloride, Nitrile | ||
Resistance Features Anti-Static, Waterproof, Slip Resistant, Pierce Resistant, Oil Resistant, Fuel Resistant | ||
Closure Type Lace Up | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
