Portwest Black, Red Reusable Hi Vis Overalls, 7
- RS Stock No.:
- 268-1991
- Mfr. Part No.:
- FW74-07
- Brand:
- Portwest
Subtotal (1 pair)**
$109.64
(exc. GST)
$120.60
(inc. GST)
113 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $109.64 |
**price indicative
- RS Stock No.:
- 268-1991
- Mfr. Part No.:
- FW74-07
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | 7 | |
Material Properties | Waterproof | |
Colour | Black, Red | |
Style | Bib & Brace | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Material | PVC | |
Closure Type | Lace Up | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size 7 | ||
Material Properties Waterproof | ||
Colour Black, Red | ||
Style Bib & Brace | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material PVC | ||
Closure Type Lace Up | ||