Sioen Uk Werdum - 4835A2FK0 Blue, Windproof, Waterproof Jacket, 3XL 1 EA
- RS Stock No.:
- 254-7862
- Mfr. Part No.:
- S6640/RB/3XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$185.49
(exc. GST)
$204.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.49 |
*price indicative
- RS Stock No.:
- 254-7862
- Mfr. Part No.:
- S6640/RB/3XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Blue | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Werdum - 4835A2FK0 | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013, regulation 1935:2004, EN 14126:2003 +AC:2004 Type PB4, EN 14605:2005 + A1:2009 Type PB (4) | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Blue | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Werdum - 4835A2FK0 | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013, regulation 1935:2004, EN 14126:2003 +AC:2004 Type PB4, EN 14605:2005 + A1:2009 Type PB (4) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Werdum smock style jacket is made from the durable Flexothane Kleen fabric and does a good job protecting you against the wind and rain. This jacket protects you against liquid chemicals and infective agents.
Fixed hood
Front opening with gusset closing with little flap and press stud
Elasticated wristband
Related links
- Sioen Uk Werdum - 4835A2FK0 Waterproof Jacket, 3XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Waterproof Jacket, S 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, L 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, 2XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Waterproof Jacket, S 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, L 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, M 1 EA
