Elka Gb Reusable Overall, 2XL

Subtotal (1 unit)*

$78.27

(exc. GST)

$86.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.27

*price indicative

RS Stock No.:
253-8243
Mfr. Part No.:
39900/O/2XL
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

2XL

Sub Type

Bib & Brace

Reusable/Disposable

Reusable

Standards/Approvals

No

Resistance Features

Water Resistant

Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PVC light bib and brace has adjustable suspenders with fix lock with size 2XL.

Fish oil and cold resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy