Proshield Blue Disposable Disposable Overall, S
- RS Stock No.:
- 242-5293
- Mfr. Part No.:
- D15338174
- Brand:
- Proshield
Subtotal (1 unit)*
$10.90
(exc. GST)
$11.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.90 |
*price indicative
- RS Stock No.:
- 242-5293
- Mfr. Part No.:
- D15338174
- Brand:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Product Type | Disposable Overall | |
| Size | S | |
| Sub Type | Coverall | |
| Colour | Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EN 1149-5, EU 2016/425 | |
| Gender | Unisex | |
| Material | ProShield 20 | |
| Resistance Features | Anti-Static | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Product Type Disposable Overall | ||
Size S | ||
Sub Type Coverall | ||
Colour Blue | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EN 1149-5, EU 2016/425 | ||
Gender Unisex | ||
Material ProShield 20 | ||
Resistance Features Anti-Static | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Proshield 20 coverall has stitched external seams and elasticated wrists, ankles and face. It is breathable lightweight coverall for entry level type 5, 6 protection. It is available in blue and white color.
Hooded coverall with elastics
High air and water vapour permeability
Nylon zipper with flap
