Proshield Blue Disposable Disposable Overall, 3XL
- RS Stock No.:
- 242-5290
- Mfr. Part No.:
- D15338227
- Brand:
- Proshield
Subtotal (1 unit)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.14 |
*price indicative
- RS Stock No.:
- 242-5290
- Mfr. Part No.:
- D15338227
- Brand:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Sub Type | Coverall | |
| Colour | Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EU 2016/425, EN 1073-2, EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | ProShield 20 | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Sub Type Coverall | ||
Colour Blue | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EU 2016/425, EN 1073-2, EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material ProShield 20 | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
The DuPont Proshield 20 coverall has stitched external seams and elasticated wrists, ankles and face. It is breathable lightweight coverall for entry level type 5, 6 protection. It is available in blue and white color.
Hooded coverall with elastics
High air and water vapour permeability
Nylon zipper with flap
