Maxisafe, Breathable, Water Resistant
- RS Stock No.:
- 241-5248
- Mfr. Part No.:
- COC624-4XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$25.72
(exc. GST)
$28.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.72 |
*price indicative
- RS Stock No.:
- 241-5248
- Mfr. Part No.:
- COC624-4XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Coverall | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Coverall | ||
Standards/Approvals No | ||
Resistance Features Breathable, Water Resistant | ||
- COO (Country of Origin):
- CN
The Maxisafe chemguard orange SMS type 5/6 coverall is designed to protect workers from a range of hazardous substances, products and processes. It is typically used in situations where cleanliness and hygiene are critical for protection from fine particles, liquid splashes or fine spray providing a physical, throw away barrier that is cost effective and doesn't require decontamination.
SMS polyolefin non-woven fabric with 4XL size
TYPE 5 Particle-tight clothing, barrier to hazardous airborne particulate materials and dust
TYPE 6 limited splash-tight clothing, barrier to limited splash and liquid spray
Two way zipper and lint free
Water
Related links
- Maxisafe Water Resistant
- Maxisafe Breathable
- Maxisafe Water Resistant
- Orn Navy Water Resistant Softshell Jacket Zip, 12 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, 3XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XS 1 EA
- Mascot Workwear 18011-249 Black Lightweight Windproof Jacket Fastening with Zip, 2XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 4XL 1 EA
