Maxisafe, Breathable, Water Resistant

Subtotal (1 unit)*

$25.72

(exc. GST)

$28.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.72

*price indicative

RS Stock No.:
241-5247
Mfr. Part No.:
COC624-3XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Coverall

Standards/Approvals

No

Resistance Features

Breathable, Water Resistant

COO (Country of Origin):
CN
The Maxisafe chemguard orange SMS type 5/6 coverall is designed to protect workers from a range of hazardous substances, products and processes. It is typically used in situations where cleanliness and hygiene are critical for protection from fine particles, liquid splashes or fine spray providing a physical, throw away barrier that is cost effective and doesn't require decontamination.

SMS polyolefin non-woven fabric with 3XL size

TYPE 5 Particle-tight clothing, barrier to hazardous airborne particulate materials and dust

TYPE 6 limited splash-tight clothing, barrier to limited splash and liquid spray

Two way zipper and lint free

Water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy