Sioen Uk White Coverall, 102 to 110 cm, L

Subtotal (1 unit)*

$179.03

(exc. GST)

$196.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.03

*price indicative

RS Stock No.:
267-5471
Mfr. Part No.:
4964A2FC1-W02-L
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

L

Product Type

Disposable Overall

Colour

White

Style

Coverall

Gender

Unisex

Length

180cm

Chest Size

102 to 110 cm

Material

Polyamide

Hooded

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen UK Montreal rain coverall is a timeless classic in durable flexothane. The coverall with sleeve and ankle narrowing and elastic wind cuffs in the sleeves is perfectly wind and waterproof, but at the same time protects against liquid chemicals. The hood can be stored in the standing collar and for extra comfort, the back has elastic narrowing.

Sleeve and ankle narrowing by press studs

Foldaway hood in collar

Elasticated wind cuffs in sleeves

Related links