Portwest Navy, Flame Resistant 8 km
- RS Stock No.:
- 749-781
- Mfr. Part No.:
- FR28NARXXXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$186.10
(exc. GST)
$204.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.10 |
*price indicative
- RS Stock No.:
- 749-781
- Mfr. Part No.:
- FR28NARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | CE | |
| Number of Pockets | 10 | |
| Resistance Features | Flame Resistant | |
| Material | 99% Cotton | |
| Inside Leg | 800mm | |
| Closure Type | 2-Way Zip | |
| Length | 8km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals CE | ||
Number of Pockets 10 | ||
Resistance Features Flame Resistant | ||
Material 99% Cotton | ||
Inside Leg 800mm | ||
Closure Type 2-Way Zip | ||
Length 8km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed using lightweight, highly innovative flame-resistant fabric, providing reliable protection against radiant, convective, and contact heat. designed with comfort and functionality in mind, it features action back for enhanced freedom of movement, multiple pockets for storage, and side access openings for convenience. Ideal for welding and industrial environments, the coverall ensures safety and ease of use through its class 2 welding protection and practical design elements.
A rule pocket for storing tools
Includes two back patch pockets for additional storage
Designed with an action back for extra freedom of movement
Features hook and loop cuffs for a secure fit
Includes two tier knee pad pockets with two positioning options
Provides side access openings for convenience
Equipped with a sleeve pocket for small items
Sewn with flame resistant industrial wash tape for durability
Includes a two way zip for quick and easy access
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Navy, Flame Resistant 8000000.00 mm
- Portwest Red, Flame Resistant 8000000.00 mm
- Portwest Royal Blue, Flame Resistant 8000000.00 mm
- Portwest Green, Flame Resistant 8000000.00 mm
- Portwest Grey, Flame Resistant 8000000.00 mm
- Portwest White, Flame Resistant 8000000.00 mm
- RS PRO Power Cord, 2m
- IDC Tools
