Skytec Green Reusable Overall, 106 to 114 cm, 4XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-089
Mfr. Part No.:
CCCMB/001500/GN7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

4XL

Product Type

Overall

Sub Type

Elasticated Wrists

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009, EN 14605 and ASTM F903

Gender

Unisex

Chest Size

106 to 114 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Inside Leg

780mm

Closure Type

Stud

Length

470mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit with Hood, Elasticated Wrists and Ankles is designed for superior chemical protection in high-risk work environments. Its robust 380gm² double-coated PVC construction offers reliable resistance against acids, alkalis, and various industrial chemicals. With secure elasticated closures and full-body coverage, it ensures safe handling throughout demanding operations. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Helmet compatible hood

Elasticated wrists and ankles ensure a snug and secure fit

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F903

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy