Skytec Blue Reusable Overall, 106 → 114 cm, 4XL
- RS Stock No.:
- 617-245
- Mfr. Part No.:
- CCCHT/002500/NY7
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-245
- Mfr. Part No.:
- CCCHT/002500/NY7
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 4XL | |
| Product Type | Overall | |
| Chest Size | 106 → 114 cm | |
| Material Properties | Chemical Resistant | |
| Colour | Blue | |
| Style | Bib and Brace | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Elastomised Polyvinyl chloride | |
| Inside Leg | 780mm | |
| Length | 410mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 4XL | ||
Product Type Overall | ||
Chest Size 106 → 114 cm | ||
Material Properties Chemical Resistant | ||
Colour Blue | ||
Style Bib and Brace | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Elastomised Polyvinyl chloride | ||
Inside Leg 780mm | ||
Length 410mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol Bib 'n' Brace is purpose-built for food industry use, offering excellent protection in greasy and hazardous conditions. Made from robust 400 g/m² EPVC fabric with a protective lacquer coating, it forms an effective barrier against animal fats and food oils. With elasticated waist and ankles for a secure fit, its ideal for demanding environments requiring chemical resistance and comfort. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Reinforced front bib for added protection
Elasticated brace straps for added comfort and easy adjustment
Elasticated ankle ensures a snug and secure fit
Garment can be reused if not contaminated or damaged
Pair with the Chemsol HG Jacket for full body protection
