Skytec Green Reusable, 106 to 114 cm, L
- RS Stock No.:
- 618-064
- Mfr. Part No.:
- CCCST/005600/GN7
- Brand:
- Skytec
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-064
- Mfr. Part No.:
- CCCST/005600/GN7
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Hi Vis Trouser | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 Type PB [4] standard | |
| Gender | Unisex | |
| Chest Size | 106 to 114 cm | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 78cm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Hi Vis Trouser | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 Type PB [4] standard | ||
Gender Unisex | ||
Chest Size 106 to 114 cm | ||
Resistance Features Chemical Resistant | ||
Inside Leg 78cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec CSBB-EA Bib n Brace with Elasticated Waist and Ankles is a reusable chemical splash garment designed for comfort and protection in industrial environments. Made from 320gm² EPVC/Polyester fabric, it offers excellent resistance to acids, alkalis, and hazardous chemicals while remaining lightweight and flexible ideal for extended wear and mobility. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Reinforced front bib for added protection
Elasticated brace straps for added comfort and easy adjustment
Elasticated ankle ensures a snug and secure fit
Soft feel fabric for improved user comfort
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
