Portwest Black Overall, 110 cm, S
- RS Stock No.:
- 361-530
- Mfr. Part No.:
- FR503BKRS
- Brand:
- Portwest
Subtotal (1 unit)*
$457.96
(exc. GST)
$503.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.96 |
*price indicative
- RS Stock No.:
- 361-530
- Mfr. Part No.:
- FR503BKRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Hi-Vis | Yes | |
| Colour | Black | |
| Number of Pockets | 10 | |
| Standards/Approvals | EN 1149 -5, EN ISO 11611, etc, EN ISO 11612 | |
| Chest Size | 110 cm | |
| Material | 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | |
| Resistance Features | Comfortable, Durable | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Overall | ||
Sub Type Coverall | ||
Hi-Vis Yes | ||
Colour Black | ||
Number of Pockets 10 | ||
Standards/Approvals EN 1149 -5, EN ISO 11611, etc, EN ISO 11612 | ||
Chest Size 110 cm | ||
Material 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | ||
Resistance Features Comfortable, Durable | ||
Inside Leg 800mm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Modaflame coverall combines inherent flame-resistant properties that remain intact after washing, offering long-lasting protection against radiant, convective, and contact heat. Designed for comfort, it features innovative stretch panelling in key movement areas for improved flexibility. Multiple utility pockets provide ample storage, while heat-applied segmented reflective tape enhances visibility for added safety in low-light environments.
Adjustable hem to accommodate all leg lengths
Rule pocket
Two tier knee pad pockets allowing two positioning options
Related links
- Portwest Black S
- Portwest Orange Reusable Hi Vis Overalls S
- Portwest Navy Reusable Hi Vis Overalls S
- Portwest Navy Reusable S
- Portwest Navy Reusable Coverall S
- Delta Plus Yellow Black 102 to 110 cm, L
- Delta Plus White Green 102 to 110 cm, L
- Helly Hansen Kensington Men's Trousers Black 110 cm Waist 80cm Leg
