Dickies Khaki Reusable Overall, XL
- RS Stock No.:
- 326-803
- Mfr. Part No.:
- DK0A867NK151
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-803
- Mfr. Part No.:
- DK0A867NK151
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Overall | |
| Colour | Khaki | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | RoHS | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Overall | ||
Colour Khaki | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals RoHS | ||
Knee Pad Pocket Yes | ||
The Dickies Everyday Bib & Brace is designed for maximum practicality and comfort, making it an essential addition to your workwear. With multiple pockets, including chest, back, hip, phone, and ruler pockets, youll have plenty of space to stash all your essentials.
Elasticated back and adjustable straps for extra comfort
Bottom loading pockets for your knee pads
Antique Penny and Black Colour
Inside leg length is 78 to 80cm
