Dickies Khaki Reusable Coverall, XS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
326-681
Mfr. Part No.:
DK0A867WQY11
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

XS

Product Type

Coverall

Colour

Khaki

Reusable/Disposable

Reusable

Number of Pockets

4

Standards/Approvals

RoHS

Gender

Women

Resistance Features

Durable, Comfortable

COO (Country of Origin):
KH
The Dickies Women's Everyday Coverall is designed for ultimate comfort and practicality. Featuring an elasticated waist and adjustable cuffs, it ensures a snug fit. With two chest pockets and hip pockets, this coverall provides ample storage space for all your essentials.

Khaki Colour

Cargo pocket with space for carrying your phone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy