Dickies Dark Navy Reusable Coverall, S

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
326-690
Mfr. Part No.:
DK0A867W0DN1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Coverall

Size

S

Colour

Dark Navy

Reusable/Disposable

Reusable

Number of Pockets

4

Standards/Approvals

RoHS

Gender

Women

COO (Country of Origin):
KH
The Dickies Women's Everyday Coverall is designed for ultimate comfort and practicality. Featuring an elasticated waist and adjustable cuffs, it ensures a snug fit. With two chest pockets and hip pockets, this coverall provides ample storage space for all your essentials.

Dark Navy Colour

Cargo pocket with space for carrying your phone

  • RS Stock No. 2538296
  • Mfr. Part No. 078000E/N/S
Each
$247.18
  • RS Stock No. 0106452
  • Mfr. Part No. MC30 Royal Regular S
Each
$73.56
  • RS Stock No. 0750271
  • Mfr. Part No. T704PBRS
Each
$189.88
  • RS Stock No. 0106462
  • Mfr. Part No. MC30 Royal Tall S
Each
$79.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy