Elka Gb Navy Reusable Coverall, S

Subtotal (1 unit)*

$247.18

(exc. GST)

$271.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.18

*price indicative

RS Stock No.:
253-8296
Mfr. Part No.:
078000E/N/S
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Coverall

Size

S

Sub Type

Coverall

Colour

Navy

Reusable/Disposable

Reusable

Standards/Approvals

EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4

Material

100% Polyamide, Polyurethane

Resistance Features

Chemical Resistant, Liquid Resistant

Closure Type

YKK Zip

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size S.

Press button in leg

Reinforcement under arm and in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy